IDT TSI148-133IL technical specifications.
| Package/Case | BGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tsi148™ |
| Thickness | 2.65mm |
| Width | 27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT TSI148-133IL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.