The IDT TSI301-400CE is a PCI interface IC packaged in a LBGA package, suitable for surface mount applications. It measures 35mm in length and 35mm in width, with a thickness of 1.7mm. The device is not radiation hardened and is not RoHS compliant due to containing lead.
IDT TSI301-400CE technical specifications.
| Package/Case | LBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 35mm |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tsi301™ |
| Thickness | 1.7mm |
| Width | 35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT TSI301-400CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.