The TSI308-600CLV is a 32-bit PCI interface IC with a maximum operating frequency of 133MHz and a supply voltage of 3.3V. It is designed for surface mount applications and operates within a temperature range of 0 to 70°C. The IC is packaged in a tray with 40 units per package and is manufactured with lead-free materials. The TSI308-600CLV is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 32b |
| Interface | PCI |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Tsi308™ |
| Thickness | 1.17mm |
| Width | 27mm |
| RoHS | Compliant |