The IDT TSI310A-133CEY is a 64-bit PCI interface IC with a maximum data rate of 8 Gbps and an operating supply voltage of 3.3V. It is packaged in a lead-free LBGA package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in a tray packaging format with 27 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LBGA |
| Data Bus Width | 64b |
| Data Rate | 8Gbps |
| Interface | PCI |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tsi310™ |
| Thickness | 1.7mm |
| Width | 31mm |
| RoHS | Compliant |