IDT TSI350-66CQY technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSI350 |
| Thickness | 3.5mm |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI350-66CQY to view detailed technical specifications.
No datasheet is available for this part.