PCI Interface IC PCI-to-PCI bridge
IDT TSI350A-66CLV technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PCI Express® (PCIe) |
| Thickness | 1.61mm |
| Width | 17mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.