IC PCI TO PCI BRIDGE 208QFP
IDT TSI350A-66CQ technical specifications.
| Package/Case | PQFP |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.5mm |
| Width | 28mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.