The IDT TSI350A-66CQY is a PCI component packaged in a PQFP with a lead-free finish. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The component is available in a tray packaging with 24 units per package. It is not radiation hardened and is not RoHS compliant.
IDT TSI350A-66CQY technical specifications.
| Package/Case | PQFP |
| Interface | PCI |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.5mm |
| Width | 28mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.