PCI Express To PCI Bridge 144-Pin BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tsi381™ |
| Thickness | 1.4mm |
| Width | 13mm |
| RoHS | Not CompliantNo |