IDT TSI382A-66IL technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tsi382™ |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT TSI382A-66IL to view detailed technical specifications.
No datasheet is available for this part.