Switch ICs - Various Serial Rapid IO Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 27mm |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 2.41mm |
| Width | 27mm |
| RoHS | Compliant |