The IDT TSI572-10GIL is a surface mount component with a height of 1.81mm and a length of 21mm. It has a width of 21mm and is packaged in a tray with 60 components. The component is not RoHS compliant and contains lead, making it a non-lead-free product.
IDT TSI572-10GIL technical specifications.
| Height | 1.81mm |
| Lead Free | Contains Lead |
| Length | 21mm |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Thickness | 1.81mm |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT TSI572-10GIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.