The IDT TSI574-10GCLV is a surface mount component packaged in a BGA. It is lead free and RoHS compliant. The component has a length of 21mm and a width of 21mm, with a thickness of 1.81mm. It is available in a tray packaging with 60 components per package.
IDT TSI574-10GCLV technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Length | 21mm |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.81mm |
| Width | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.