The IDT TSI576-10GCLY is a surface mount IC packaged in a 21mm x 21mm FCBGA. It is RoHS compliant and contains lead. The IC has a thickness of 2.3mm and is available in quantities of 60 per tray. The TSI576-10GCLY is not radiation hardened and is intended for use in non-radiation hardened applications.
IDT TSI576-10GCLY technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 21mm |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI576-10GCLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.