The IDT TSI576-10GILY is a surface mount component packaged in a FCBGA package. It measures 21mm in length and 2.3mm in thickness, with a width of 21mm. The component is lead free, but contains lead, and is packaged in a tray with 60 units per package. The IDT TSI576-10GILY is RoHS compliant.
IDT TSI576-10GILY technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 21mm |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI576-10GILY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.