Serial RapidIO Interface 675-Pin FCBGA
IDT TSI578-10GCLY technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 27mm |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.41mm |
| Width | 27mm |
| RoHS | Compliant |
No datasheet is available for this part.