IDT TSI578-10GIL technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 27mm |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.41mm |
| Width | 27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT TSI578-10GIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.