IDT TSI578-10GILY technical specifications.
| Package/Case | FCBGA |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Thickness | 2.41mm |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI578-10GILY to view detailed technical specifications.
No datasheet is available for this part.