Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT TSI721-16GIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 13mm |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | Tsi721™ |
| Thickness | 1.51mm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI721-16GIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.