Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT TSI721A1-16GCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Rate | 16Gbps |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | Tsi721™ |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI721A1-16GCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.