The TSI721A1-16GCLY is a high-speed transceiver with a maximum data rate of 16Gbps and a maximum frequency of 156.25MHz. It is packaged in a lead-free FCBGA package, which is mounted on the surface of a printed circuit board. The device operates within a temperature range of 0°C to 70°C. The TSI721A1-16GCLY is RoHS compliant and is available in a tray packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Data Rate | 16Gbps |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Tsi721™ |
| Thickness | 1.51mm |
| Width | 13mm |
| RoHS | Compliant |