The IDT TSI721A1-16GIL is a single-port surface mount device with a maximum data rate of 16Gbps and a maximum operating frequency of 156.25MHz. It is packaged in a FCBGA package and is designed for surface mount applications. The device has a maximum operating temperature range of -40°C to 85°C and a thickness of 1.51mm. The TSI721A1-16GIL is not RoHS compliant and contains lead, making it a non-lead-free device.
IDT TSI721A1-16GIL technical specifications.
| Package/Case | FCBGA |
| Data Rate | 16Gbps |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tsi721™ |
| Thickness | 1.51mm |
| Width | 13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT TSI721A1-16GIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.