IC XMITTER 10BIT LVDS 64-TQFP
Checking distributor stock and pricing after the page loads.
IDT V103YLFT technical specifications.
| Package/Case | TQFP |
| Data Rate | 945Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Elements | 5 |
| Number of Receivers | 35 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |