The IDT V385A is a lead-free component packaged in a TSSOP package, measuring 14mm in length and 6.1mm in width, with a thickness of 1mm. It is available in quantities of 34 per package, which is packaged in a rail/Tube format. The V385A series is compliant with RoHS regulations.
IDT V385AEGLF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 14mm |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V385A |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.