
The IDT V386GLFT serializer features a 24-element 4-receiver configuration and operates at data rates of up to 2380Mbps. It is packaged in a TSSOP and is designed for surface mount applications. The device is RoHS compliant and operates over a temperature range of 0 to 70°C. The serializer is powered by a 3.3V supply voltage and is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT V386GLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT V386GLFT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2380Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT V386GLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.