
The VF2510BG is a clock input phase-locked loop IC from IDT, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.63V. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a maximum frequency of 200MHz and a supply current of 170mA.
IDT VF2510BG technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 170mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT VF2510BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
