
The VF2510BGILFT is a 200MHz clock input phase-locked loop (PLL) from IDT, packaged in a lead-free TSSOP. Operating over a temperature range of -40°C to 85°C, this device is suitable for surface mount applications. With a maximum frequency of 200MHz, it is designed for high-speed clocking requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT VF2510BGILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT VF2510BGILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
