
The IDT VF2510BGLNT is a single circuit clock PLL with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a TSSOP package with a length of 7.8mm, a width of 4.4mm, and a thickness of 1mm. The device operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The VF2510BGLNT is lead free and is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT VF2510BGLNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Supply Current | 170mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT VF2510BGLNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
