IDT VS421APAG technical specifications.
| Package/Case | TFSOP |
| Mount | Surface Mount |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT VS421APAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
