The 79300-G001-044-RS is a Non-Lead-Frame SMT module with a Basic Package Type of Non-Lead-Frame SMT and a Package Family Name of DIM. It has a Package/Case of Long-DIMM and a Lead Shape of No Lead. The module has a Pin Count of 184 and a PCB of 184. It measures 133.35mm in length and 31.75mm in height. The module is designed for Socket mounting.
IEI Integration 79300-G001-044-RS technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | Long-DIMM |
| Lead Shape | No Lead |
| Pin Count | 184 |
| PCB | 184 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 31.75 |
| Mounting | Socket |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration 79300-G001-044-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.