The 79300-M512-070-RS is a Non-Lead-Frame SMT DIMM module with a package type of Long-DIMM and 184 pins. It is designed for socket mounting. The module measures 133.35mm in length and 18.8mm in height. It is a product of IEI Integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IEI Integration 79300-M512-070-RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | Long-DIMM |
| Lead Shape | No Lead |
| Pin Count | 184 |
| PCB | 184 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 18.8 |
| Mounting | Socket |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration 79300-M512-070-RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.