IEI Integration 79900-G001-023-RS technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 200 |
| PCB | 200 |
| Package Length (mm) | 67.6 |
| Package Height (mm) | 31.75 |
| Mounting | Socket |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration 79900-G001-023-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.