The 79900-M512-015-RS is a 200-pin SODIMM memory module with a non-lead-frame SMT package. It has a small outline dual in-line memory module package description and a socket mounting type. The module is designed for use in computing and embedded systems applications, specifically in data storage and memory modules. It is manufactured by IEI Integration and has a package length of 67.6mm and a package height of 31.75mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IEI Integration 79900-M512-015-RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 200 |
| PCB | 200 |
| Package Length (mm) | 67.6 |
| Package Height (mm) | 31.75 |
| Mounting | Socket |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration 79900-M512-015-RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.