IEI Integration AFL-10M/T-R-R11 technical specifications.
| Package Length (mm) | 276 |
| Package Width (mm) | 227 |
| Package Height (mm) | 50.7 |
| Mounting | Desktop |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration AFL-10M/T-R-R11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.