The Intel Atom N270 single-board computer features a 1.6GHz processor, 512KB data cache, and supports up to 2GB of DDR2 system memory via a single SODIMM socket. It includes one VGA interface, one SATA port, and two Gigabit Ethernet ports. The board measures 49.5mm in depth, 304mm in length, and 246mm in height, and weighs 1800 grams.
IEI Integration AFL-12A-N270/WT-R/1GB-R10 technical specifications.
| Product Depth (mm) | 49.5 |
| Product Length (mm) | 304 |
| Product Height (mm) | 246 |
| Product Weight (g) | 1800 |
| Processor Family | Atom |
| Processor Type | Intel |
| Processor Number | N270 |
| Processor Speed | 1.6GHz |
| Data Cache Size | 512KB |
| System Memory Type | DDR2 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 2GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 1 |
| SATA | 1 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Controller Type | Gigabit |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration AFL-12A-N270/WT-R/1GB-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.