The AFL-15ME/R-R20 is a 15-inch XGA touch monitor with a typical brightness of 250cd/m² and a viewing angle of 170/160 degrees. It operates within a temperature range of 0 to 50°C and features a 4:3 aspect ratio with a 1024x768 pixel format. The monitor has an active area of 306x230mm and an outline dimension of 393x308x61mm. It is designed for desktop and industrial applications and includes a touchscreen interface.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | XGA |
| Display Size | 15in |
| Typical Brightness | 250cd/m2 |
| Viewing Angle | 170/160° |
| Aspect Ratio | 4:3 |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Monitor Type | Touch Monitor |
| Typical Contrast Ratio | 700:1 |
| Active Area | 306x230mm |
| Outline Dimensions | 393x308x61mm |
| Touchscreen | Yes |
| Dot Pitch | 0.297mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |