XGA LCD MONITOR,PLASTIC FRONT PANEL,GRAY COLOR,WITH 15 USB TOUCH SCREEN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IEI Integration AFL-15ME-USB/T-R-R11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 393.06 |
| Package Width (mm) | 308.06 |
| Package Height (mm) | 61 |
| Mounting | Desktop |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration AFL-15ME-USB/T-R-R11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.