Panel PCs Intel Celeron N2807 Dual Core 7in LCD
Checking distributor stock and pricing after the page loads.
| Processor Family | Celeron |
| Processor Type | Intel |
| Processor Number | N2807 |
| Processor Cores | Dual Core |
| Processor Speed | 1.58GHz |
| System Memory Type | DDR3L |
| System Memory Maximum Size | 2GB |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Controller Type | RTL8111E |