IEI Integration AFL3-W10A-BT-J1/PC/2G-R13 technical specifications.
| Processor Family | Celeron |
| Processor Type | Intel |
| Processor Number | J1900 |
| Processor Cores | Quad Core |
| Processor Speed | 2GHz |
| System Memory Type | DDR3L |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 2 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
Download the complete datasheet for IEI Integration AFL3-W10A-BT-J1/PC/2G-R13 to view detailed technical specifications.
No datasheet is available for this part.