
12.1in LCD Monitor XGA with Touchscreen 1024x768Pixels
Sign in to ask questions about the IEI Integration DM-121GXS/R-R20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration DM-121GXS/R-R20 technical specifications.
| Package Length (mm) | 340 |
| Package Width (mm) | 260 |
| Package Height (mm) | 58 |
| Mounting | Wall |
| Resolution Standard | XGA |
| Display Size | 12.1in |
| Typical Brightness | 500cd/m2 |
| Viewing Angle | 160/160° |
| Aspect Ratio | 4:3 |
| Input Connector | DVI-D |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 700:1 |
| Outline Dimensions | 340x260x58mm |
| Touchscreen | Yes |
| Dot Pitch | 0.3075mm |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration DM-121GXS/R-R20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.