IEI Integration DM-150GS/R-R20 technical specifications.
| Package Length (mm) | 410 |
| Package Width (mm) | 309 |
| Package Height (mm) | 55.1 |
| Mounting | Wall |
| Resolution Standard | XGA |
| Display Size | 15in |
| Typical Brightness | 350cd/m2 |
| Viewing Angle | 120/100° |
| Aspect Ratio | 4:3 |
| Input Connector | DVI-D |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 500:1 |
| Outline Dimensions | 410x309x64.4mm |
| Touchscreen | Yes |
| Dot Pitch | 0.297mm |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration DM-150GS/R-R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.