IEI Integration DM-84GHMS-USB/R-R20 technical specifications.
| Package Length (mm) | 244 |
| Package Width (mm) | 178 |
| Package Height (mm) | 49 |
| Mounting | Wall |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration DM-84GHMS-USB/R-R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.