IEI Integration DM-84GHS/R-R20 technical specifications.
| Package Length (mm) | 244 |
| Package Width (mm) | 178 |
| Package Height (mm) | 49 |
| Mounting | Wall |
| Resolution Standard | SVGA |
| Display Size | 8.4in |
| Typical Brightness | 450cd/m2 |
| Viewing Angle | 160/140° |
| Aspect Ratio | 4:3 |
| Pixel Format | 800x600Pixels |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 600:1 |
| Outline Dimensions | 244x178x49mm |
| Touchscreen | Yes |
| Dot Pitch | 0.213mm |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration DM-84GHS/R-R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.