The DM-F08A/R-R10 is an 8-inch SVGA industrial monitor with a touchscreen interface. It features a typical brightness of 500 units and a contrast ratio of 500 to 1. This monitor operates within a temperature range of -20 to 60 degrees Celsius and has an aspect ratio of 4 to 3. Its dimensions are 222.2 millimeters in width, 182.2 millimeters in height, and 42.7 millimeters in depth.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | SVGA |
| Display Size | 8in |
| Typical Brightness | 500cd/m2 |
| Viewing Angle | 140/120° |
| Aspect Ratio | 4:3 |
| Pixel Format | 800x600Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 500:1 |
| Outline Dimensions | 222.2x182.2x42.7mm |
| Touchscreen | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |