The DM-F12A/R-R11 is a 12-inch XGA industrial monitor with a typical brightness of 600 and a viewing angle of 160/140 degrees. It operates within a temperature range of -20 to 60 degrees Celsius and features a touchscreen interface. The monitor accepts inputs via HDMI, USB, and VGA connectors and has a resolution of 1024x768 pixels. It measures 322.2x262.2x40.5 mm in outline dimensions and has an active area of 248x186.4 mm.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | XGA |
| Display Size | 12in |
| Typical Brightness | 600cd/m2 |
| Viewing Angle | 160/140° |
| Aspect Ratio | 4:3 |
| Input Connector | HDMI|USB|VGA |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 700:1 |
| Active Area | 248x186.4mm |
| Outline Dimensions | 322.2x262.2x40.5mm |
| Touchscreen | Yes |
| Dot Pitch | 0.24x0.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |