The DM-F12A/R-R20 is a 12.1 inch XGA industrial LCD monitor with a typical brightness of 600 and a viewing angle of 160/140 degrees. It operates within a temperature range of -20 to 60 degrees Celsius and features a 4:3 aspect ratio with a 1024x768 pixel format. This monitor is designed for industrial applications and includes a touchscreen interface.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | XGA |
| Display Size | 12.1in |
| Typical Brightness | 600cd/m2 |
| Viewing Angle | 160/140° |
| Aspect Ratio | 4:3 |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 700:1 |
| Touchscreen | Yes |