IEI Integration DM-F15A/PC-R30 technical specifications.
| Resolution Standard | XGA |
| Display Size | 15in |
| Typical Brightness | 450cd/m2 |
| Viewing Angle | 160/150° |
| Aspect Ratio | 4:3 |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 800:1 |
| Outline Dimensions | 303x378.5x43.2mm |
| Touchscreen | Yes |
Download the complete datasheet for IEI Integration DM-F15A/PC-R30 to view detailed technical specifications.
No datasheet is available for this part.