The DM-F17A/PC-R20 is a 17" SXGA industrial monitor with a typical brightness of 350cd/m² and a contrast ratio of 1000:1. It features a viewing angle of 170/160 degrees and a pixel format of 1280x1024. The monitor operates within a temperature range of -20°C to 60°C and is designed for industrial applications. It also includes a touchscreen interface.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | SXGA |
| Display Size | 17in |
| Typical Brightness | 350cd/m2 |
| Viewing Angle | 170/160° |
| Aspect Ratio | 5:4 |
| Pixel Format | 1280x1024Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 1000:1 |
| Touchscreen | Yes |