The DM-F19A/R-R10 is a 19 inch SXGA industrial monitor with a typical brightness of 350cd/m2 and a viewing angle of 170/160 degrees. It operates within a temperature range of -20 to 60 degrees Celsius. The monitor features a 5:4 aspect ratio and a 1280x1024 pixel format. It is designed for industrial applications and includes a touchscreen interface.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | SXGA |
| Display Size | 19in |
| Typical Brightness | 350cd/m2 |
| Viewing Angle | 170/160° |
| Aspect Ratio | 5:4 |
| Pixel Format | 1280x1024Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 1000:1 |
| Outline Dimensions | 447.4x372.4x49.57mm |
| Touchscreen | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |