This 19" SXGA industrial monitor features a typical brightness of 350 and a viewing angle of 170/160 degrees. It operates within a temperature range of -20 to 60°C and has a typical contrast ratio of 1000:1. The monitor is equipped with a touchscreen interface and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | SXGA |
| Display Size | 19in |
| Typical Brightness | 350cd/m2 |
| Viewing Angle | 170/160° |
| Aspect Ratio | 16:9 |
| Pixel Format | 1280x1024Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 1000:1 |
| Touchscreen | Yes |